Molex0026481065Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26481065
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.95 | |
| 23.72 | |
| 9.02 | |
| 14.68 | |
| KK | |
| 4.37 | |
| Through Hole |
Use this unshrouded 0026481065 header connector from Molex where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 23.72 mm long, 14.68 mm tall and 9.02 mm deep. 0026481065 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

