Molex0026481076Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 3.96mm Solder RA Thru-Hole KK Bag
Other Part Names : 26481076
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 3.081 | |
| 27.69 | |
| 20.29 | |
| 9.02 | |
| KK | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0026481076 header connector helps protect your equipment from accidental shortages. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This product is 27.69 mm long and 20.29 mm. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026481076 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

