Molex0026481116Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole KK Bag
Other Part Names : 26481116
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 4.765 | |
| 53.54 | |
| 20.09 | |
| 9.02 | |
| KK | |
| Through Hole |
As an added safety precaution, the unshrouded 0026481116 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 11 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. 0026481116 is housed in black polyester. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 53.54 mm long and 20.09 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

