Molex0026482026Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.832 | |
| 7.87 | |
| 20.29 | |
| 9.02 | |
| KK | |
| 5.38 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0026482026 header connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. 0026482026 is housed in black polyester. This product is 7.87 mm long and 20.29 mm. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

