Molex0026482241Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK Bag

Other Part Names : 26482241

Think of Molex's unshrouded 0026482241 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 24 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3.96 mm. It has a header type gender. This device has a maximum current rating of 4.5 A/contact. 0026482241 is housed in black polyester. This product is 95 mm long, 14.68 mm tall and 7.62 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.

Import TariffMay apply to this part

1.800 Stück: morgen versandbereit

    Total3,34 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.800 Stück
      • Price: 3,3421 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.