Molex0026602040Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26602040
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.092 | |
| 15.7 | |
| 6.35 | |
| 14.73 | |
| KK | |
| 3.56 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 0026602040 connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. 0026602040 is housed in natural polyester. It uses the solder termination method. This product is 15.7 mm long, 14.73 mm tall and 6.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

