Molex0026604090Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 3.366 | |
| 35.51 | |
| 10.01 | |
| 14.73 | |
| Through Hole |
Mount this wire to board 0026604090 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 9 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 35.51 mm long, 14.73 mm tall and 10.01 mm deep. 0026604090 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

