Molex0026607090Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole KK Bag
Other Part Names : 26607090
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 4.023 | |
| 35.51 | |
| 3.3 | |
| 10.01 | |
| KK | |
| Through Hole |
Easily mount this wire to board 0026607090 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 9 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 3.96 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. This product is 35.51 mm long, 10.01 mm tall and 3.3 mm deep. 0026607090 is housed in polyester. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

