Molex0026613080Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 26613080
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 2.88 | |
| 31.55 | |
| 18.03 | |
| 6.35 | |
| KK | |
| 3.56 | |
| Through Hole |
This unshrouded 0026613080 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 3.96 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This product is 6.35 mm tall. 0026613080 is housed in natural polyester. This connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

