Molex0026614100Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK Bag
Other Part Names : 26614100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 3.73 | |
| 39.47 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0026614100 header connector. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. 0026614100 is housed in natural polyester. This product is 39.47 mm long, 14.73 mm tall and 10.01 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

