Molex0026614120Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 4.476 | |
| 47.4 | |
| 10.01 | |
| 14.73 | |
| KK | |
| 3.56 | |
| Through Hole |
Molex brings you their wire to board 0026614120 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 12 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 47.4 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0026614120 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

