Molex0026615150Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 15 POS 3.96mm Solder RA Thru-Hole KK Bag
Other Part Names : 26615150
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| Center Slot | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 7.02 | |
| 59.28 | |
| 23.14 | |
| 10.01 | |
| KK | |
| Through Hole |
Mounting this wire to board 0026615150 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 15 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.96 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This product is 59.28 mm long, 10.01 mm tall and 23.14 mm deep. 0026615150 is housed in white polyester. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

