Molex0026655090Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 9 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag

Other Part Names : 26655090

Molex's wire to board 0026655090 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 9 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. 0026655090 is housed in natural|white polyester. This product is 35.49 mm long, 10.01 mm tall and 20.14 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 900
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 2,3652 €
    1. 1+2,3652 €
    2. 2000+2,3227 €
    3. 5000+2,2966 €
    4. 10000+2,2653 €
    5. 25000+2,2323 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.