SCHURTER0031.1611Sicherungszubehör
Fuse Holder Cap 10A 500VAC Panel Mount Solder Lug Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fuse Holder Cap | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10@VDE|20@(CSA/UL) | |
| 500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL) | |
| -40 | |
| 85 | |
| Solder Lug | |
| Bag | |
| 11.6 | |
| 34.5 | |
| Thermoplastic | |
| Panel Mount |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 0031.1611 from Schurter will be needed. This device has a current rating of 20 A @ (CSA/UL) and 10@VDE. The voltage rating is 500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL). This part has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

