SCHURTER0031.3753Sicherungszubehör
Fuse Holder 6.3A 250VAC/250VDC Through Hole Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 6.3@VDE|12@UL | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 12.5(Max) | |
| 32.8 | |
| 32.8 | |
| Thermoplastic | |
| Black | |
| Through Hole |
This fuse holder 0031.3753 from Schurter is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 250VAC. This device has a current rating of 6.3 A @ VDE and 12@UL. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.9 mm tall with a diameter of 12.5(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

