SCHURTER0033.4604Schaltwählhebel
Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC PC Pins Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Slotted Spindle | |
| SPDT | |
| 60 | |
| 2 | |
| 6.3@250VAC | |
| 250 | |
| >4000VAC | |
| >10000 | |
| <10 | |
| 300 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 |
Using a 2 position 0033.4604 switch selector from Schurter can quickly switch positions in your circuit. This device has a maximum current rating of 6.3 A @ 250VAC. It has a SPDT configuration. This switch selector has an operating temperature range of -40 °C to 85 °C. The 0033.4604 switch selector has a PC pin termination style. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

