SCHURTER0034.6618Sicherungen
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 2 | |
| 250 | |
| 250 | |
| 63 | |
| 0.87 | |
| 35@250VAC | |
| 34 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 0.53 | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0034.6618 fuse from Schurter will protect your electronics. Its maximum power dissipation is 0.87 W. This device has a current rating of 2. This device has a maximum power dissipation of 0.87 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.6618 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8.5 mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

