SCHURTER0034.6615Sicherungen

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus

Be protected by adding a subminiature 0034.6615 fuse developed by Schurter. This device has a current rating of 1. This device has a maximum power dissipation of 0.5 W. Its maximum power dissipation is 0.5 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.6615 fuse has a radial termination style. This product is 8.5 mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

Auf Lager: 7.523 Stück

Regional Inventory: 6.523

    Total0,54 €Price for 1

    6.523 auf Lager: Versand in vsl. 3 Tagen

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Schweiz
      • In Stock: 6.523 Stück
      • Price: 0,5421 €
    • (100)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 1.000 Stück
      • Price: 0,3922 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.