SCHURTER0034.6622Sicherungen
Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 5 | |
| 250 | |
| 250 | |
| 63 | |
| 230 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0034.6622 fuse from Schurter will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.6622 fuse has a radial termination style. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

