SCHURTER0034.6925Sicherungen
Fuse Subminiature Slow Blow Acting 10A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Primary Protection on PCB|Power Supply Adapter for laptop|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 10 | |
| 250 | |
| 250 | |
| 440 | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 0034.6925 fuse developed by Schurter. This device has a current rating of 10. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8.5 mm tall with a diameter of 8.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

