Molex0039000059Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Other Part Names : 39000059
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.195 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® | |
| 18-24 | |
| Cable Mount |
This 0039000059 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 14.9 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 18-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

