Molex0039000216Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-28AWG Bag
Other Part Names : 39000216
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| Bag | |
| 0.133 | |
| 14.7 | |
| 2.3 | |
| 2.3 | |
| 22-28 | |
| Cable Mount |
This 0039000216 connector contact from Molex comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This product is 14.7 mm long, 2.3 mm tall and 2.3 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

