Molex0039000286Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Other Part Names : 39000286
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 25 | |
| Reel | |
| 0.152 | |
| 13.7 | |
| 3.3 | |
| 3.56 | |
| KK® | |
| 18-24 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0039000286 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 13.7 mm long, 3.56 mm tall and 3.3 mm deep. Its wire is 18-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

