Molex0039012025Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Mini-Fit Jr Bag
Other Part Names : 39012025
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.656 | |
| 5.4 | |
| 19.6 | |
| Mini-Fit Jr | |
| Yes | |
| 4.2 | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0039012025 discrete wire housing from Molex. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0039012025 is housed in natural nylon 6/6. This product is 5.4 mm long, 14.1 mm tall and 19.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

