Molex0039012060Einzeladersteckverbinder, Gehäuse

Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39012060

This 0039012060 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 6 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This product is 13.8 mm long, 15.1 mm tall and 19.6 mm deep. 0039012060 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Auf Lager: 723.317 Stück

Regional Inventory: 44.398

    Total0,05 €Price for 1

    44.398 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 44.398 Stück
      • Price: 0,0512 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      17 Wochen
      • In Stock: 669.619 Stück
      • Price: 0,3070 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2102+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 9.300 Stück
      • Price: 0,1026 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.