Molex0039012145Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39012145

When using discrete wires in a project you should use this 0039012145 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 14 F contacts. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. Its pitch is 4.2 mm. It has a female type gender. This is a 2-row connector. 0039012145 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 30.6 mm long, 15.1 mm tall and 19.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 9.394 Stück

Regional Inventory: 6.055

    Total0,13 €Price for 1

    6.055 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 6.055 Stück
      • Price: 0,1257 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2441+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 3.339 Stück
      • Price: 0,3428 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.