Molex0039012160Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39012160

Think of Molex's 0039012160 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 16 RCP contacts. Its pitch is 4.2 mm. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. 0039012160 is housed in natural nylon 6/6. This product is 34.8 mm long, 15.1 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Auf Lager: 151.096 Stück

Regional Inventory: 1.881

    Total0,24 €Price for 1

    1.881 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.881 Stück
      • Price: 0,2360 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 149.215 Stück
      • Price: 0,4446 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.