Molex0039012185Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012185
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 18 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 3.629 | |
| 39 | |
| 10.7 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Cable Mount |
Whether your needs are small or large, this 0039012185 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 18 F contacts. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 4.2 mm. It has a female type gender. This device has a maximum current rating of 13 A/contact. 0039012185 is housed in natural nylon 6/6. This product is 39 mm long, 15.1 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

