Molex0039013048Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag
Other Part Names : 39013048
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4Power | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.12 | |
| 11.6 | |
| 14.4 | |
| 19.6 | |
| Mini-Fit Jr | |
| Yes | |
| Cable Mount |
This 0039013048 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 4 F contacts. This is a 2-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This product is 11.6 mm long. 0039013048 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

