Molex0039013083Einzeladersteckverbinder, Gehäuse
Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39013083
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 8 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.305 | |
| 18 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Cable Mount |
Think of Molex's 0039013083 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 8 M contacts. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 13 A/contact. 0039013083 is housed in natural nylon 6/6. This product is 18 mm long and 23.9 mm. This rectangle connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

