Molex0039281063Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39281063
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.41 | |
| 14.6 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.889/0.5)um |
| 3.5 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0039281063 power connector from Molex for a secure connection! This HDR connector's 6 contacts that are made out of brass and plated with bright tin over copper. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a header type gender. This connector has a single port. Its pitch is 4.2 mm. 0039281063 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 14.6 mm long, 12.8 mm tall and 11 mm deep. Its 6 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

