Molex0039288080Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39288080

This robust 0039288080 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 8 contacts that are made out of brass and plated with bright tin over copper. This connector has a single port. It has a straight body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 9 A/contact. 0039288080 is housed in nylon 6/6. This product is 18.4 mm long, 12.8 mm tall and 11 mm deep. Its 8 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

Auf Lager: 5.439 Stück

Regional Inventory: 4.480

    Total0,70 €Price for 1

    4.480 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2442+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4.480 Stück
      • Price: 0,7035 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 959 Stück
      • Price: 1,1248 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.