Molex0039290203Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag

Other Part Names : 39290203

Easily connect a power supply to a circuit with this 0039290203 power connector from Molex. This HDR connector's 20 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a header type gender. 0039290203 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. Its 20 terminals use the solder termination method. This product is 44 mm long, 12.8 mm tall and 11 mm deep.

700 Stück: Versand in vsl. 2 Tagen

    Total7,65 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2342+
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 700 Stück
      • Price: 7,6470 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.