Molex0039293126Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 39293126
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 26.8 | |
| 11 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039293126 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 12 contacts that are made out of brass and plated with bright tin over copper. Its pitch is 4.2 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039293126 is housed in nylon 6/6. This product is 26.8 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 12 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

