Molex0039295223Steckverbinder
Conn Power M 22 POS 4.2mm Solder RA Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
Other Part Names : 39295223
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 22 | |
| 22 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 13/Contact | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 7.753 | |
| 57.4 | |
| 19.4 | |
| 11.4 | |
| Mini-Fit Jr™ | |
| Through Hole | |
| Gold Over Nickel | |
| Brass |
Harsh and stressful environments are no match for this robust 0039295223 power connector from Molex. This HDR connector's 22 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. It has a right angle body orientation. 0039295223 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. Its 22 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 57.4 mm long, 11.4 mm tall and 19.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

