Molex0039296068Steckverbinderleisten und Leiterplattenbuchsen
0039296068 Molex Connector Header & PCB Receptacles Wire to Board HDR 6Power POS 4.2mm Solder Through-Hole - Arrow.com
Other Part Names : 39296068
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.77 | |
| 13.8 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
This 0039296068 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. 0039296068 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 6 terminals use the solder termination method. This product is 14.2 mm long, 12.8 mm tall and 11 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

