Molex0039299044Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299044
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.974 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 0.76um |
| 3.5 | |
| Through Hole |
Use this 0039299044 power connector from Molex to connect a power supply to a circuit. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. 0039299044 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. The item will be shipped in tray orientation. This product is 12.8 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C. Its 4 terminals use the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

