Molex0039299124Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299124
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.225 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0039299124 power connector from Molex is perfect for you! This HDR connector's 12 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039299124 is housed in nylon 6/6. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 12 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.8 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

