Molex0039299169Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299169
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.161 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
The 0039299169 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a straight body orientation. This connector has a single port. 0039299169 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. The component will be shipped in tray format. This product is 12.8 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C. Its 16 terminals use the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

