Molex0039299202Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299202
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.924 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 0.889um |
| 3.5 | |
| Through Hole |
This 0039299202 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. Its pitch is 4.2 mm. It has a straight body orientation. This device has a maximum current rating of 9 A/contact. 0039299202 is housed in nylon 6/6. The component will be shipped in tray format. This product is 12.8 mm tall. Its 20 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

