Molex0039301021Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39301021
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 2 | |
| Solder | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.867 | |
| 5.4 | |
| 19.94 | |
| 11.4 | |
| Mini-Fit Jr | |
| 3.6 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0039301021 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 13 A/contact. 0039301021 is housed in nylon. This product is 19.93 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 2 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

