Molex0039301101Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 10Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39301101

Use this 0039301101 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0039301101 is housed in polyamide 6/6. This product is 22.2 mm long and 19.4 mm. Its 10 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

Auf Lager: 759 Stück

Regional Inventory: 9

    Total1,81 €Price for 1

    9 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 9 Stück
      • Price: 1,8122 €
    • (150)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      29 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 750 Stück
      • Price: 1,8024 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.