Molex0039301120Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 39301120
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.359 | |
| 26.4 | |
| 20.1 | |
| 11.4 | |
| 3.6 | |
| Through Hole |
Use this 0039301120 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 12 contacts that are made out of brass alloy and plated with tin over copper. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a right angle body orientation. It has a header type gender. This connector has a single port. This device has a maximum current rating of 13 A/contact. 0039301120 is housed in polyamide 6/6. This product is 26.4 mm long and 19.4 mm. Its 12 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

