Molex0039301222Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 22 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 39301222
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 47.4 | |
| 19.94 | |
| 10 | |
| 3.6 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0039301222 power connector from Molex. This HDR connector's 22 contacts that are made out of brass alloy and plated with gold over nickel. This connector has a single port. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0039301222 is housed in polyamide 6/6. This product is 47.4 mm long and 19.4 mm. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 22 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

