Molex0039302031Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39302031
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.801 | |
| 13.8 | |
| 12.45 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0039302031 power connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 9 A/contact. 0039302031 is housed in nylon 6/6. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 12.45 mm tall. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

