Molex0039303036Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39303036
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.112 | |
| 13.8 | |
| 13.55 | |
| 7.2 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 2.5um |
| 3.5 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0039303036 power connector from Molex is perfect for you! This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over copper. It has a header type gender. Its pitch is 4.2 mm. This connector has a single port. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This device has a maximum current rating of 13 A/contact. 0039303036 is housed in polyamide 6/6. This product is 13.8 mm long, 7.2 mm tall and 13.55 mm deep. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

