Molex0039303037Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39303037

The 0039303037 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. 0039303037 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 13.8 mm long. Its 3 terminals use the solder termination method.

Import TariffMay apply to this part

Auf Lager: 7.206 Stück

Regional Inventory: 6.216

    Total1,34 €Price for 1

    6.216 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 6.216 Stück
      • Price: 1,3350 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2438+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 990 Stück
      • Price: 0,9738 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.