Molex0039303046Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39303046
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.474 | |
| 28 | |
| 13.55 | |
| 7.2 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.5 | |
| Through Hole |
Use this 0039303046 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 4 contacts that are made out of brass alloy and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 13 A/contact. 0039303046 is housed in nylon 6/6. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 18 mm long, 5.4 mm tall and 12.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

