Molex0039303055Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5Power POS 4.2mm Solder RA Thru-Hole Bag
Other Part Names : 39303055
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.833 | |
| 32.2 | |
| 13.9 | |
| Through Hole |
Use this 0039303055 power connector from Molex to connect a power supply to a circuit. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 13 A/contact. 0039303055 is housed in nylon 6/6. Its 5 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 22.2 mm long and 13.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

