Molex0039310100Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.819 | |
| 22.6 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
This 0039310100 power connector from Molex is ideal for powering up your circuit. This HDR connector's 10 contacts that are made out of brass and plated with bright tin over copper. Its pitch is 4.2 mm. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. 0039310100 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This product is 22.6 mm long, 12.8 mm tall and 11 mm deep. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

